
EL8403ISZ-T7 | |
|---|---|
DigiKey Part Number | 2156-EL8403ISZ-T7-ELTR-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL8403ISZ-T7 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 600V/µs | |
Gain Bandwidth Product | 200 MHz | |
-3db Bandwidth | 500 MHz | |
Current - Input Bias | 6 µA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 5.6mA (x4 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Bulk: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 6,74711 € | 256,39 € |
| Unit Price without VAT: | 6,74711 € |
|---|---|
| Unit Price with VAT: | 8,09653 € |

