
IPP70N12S311AKSA1 | |
|---|---|
DigiKey Part Number | IPP70N12S311AKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP70N12S311AKSA1 |
Description | MOSFET N-CHANNEL_100+ |
Customer Reference | |
Detailed Description | N-Channel 120 V 70A (Tc) 125W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 120 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 11.6mOhm @ 70A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 83µA | |
Gate Charge (Qg) (Max) @ Vgs | 65 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4355 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3-1 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 50 | 1,87520 € | 93,76 € |
| 100 | 1,70060 € | 170,06 € |
| 500 | 1,39444 € | 697,22 € |
| 1 000 | 1,29612 € | 1 296,12 € |
| 2 000 | 1,21350 € | 2 427,00 € |
| 5 000 | 1,16904 € | 5 845,20 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,41600 € |



