
EL5111IWTZ-T7 | |
|---|---|
DigiKey Part Number | 2156-EL5111IWTZ-T7-EL-ND |
Manufacturer | Elantec |
Manufacturer Product Number | EL5111IWTZ-T7 |
Description | IC OPAMP VFB 1 CIRCUIT TSOT23-5 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 75V/µs | |
Gain Bandwidth Product | 32 MHz | |
-3db Bandwidth | 60 MHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 2.5mA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 16.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Bulk: | 146450 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 107 | 2,37972 € | 254,63 € |
| Unit Price without VAT: | 2,37972 € |
|---|---|
| Unit Price with VAT: | 2,85566 € |

