CAT9555HV6I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL1507CL

DigiKey Part Number
2156-EL1507CL-ND
Manufacturer
Elantec
Manufacturer Product Number
EL1507CL
Description
IC TRANSCEIVER 1/0 16QFNEP
Customer Reference
Detailed Description
1/0 Driver DSL 16-QFN-EP (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Elantec
Series
-
Packaging
Bulk
Part Status
Active
Type
Driver
Protocol
DSL
Number of Drivers/Receivers
1/0
Duplex
-
Data Rate
-
Voltage - Supply
12V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN-EP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 312
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate 107,16 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1581,62886 €257,36 €
Unit Price without VAT:1,62886 €
Unit Price with VAT:1,95463 €