
NVD4804NT4G | |
---|---|
DigiKey Part Number | NVD4804NT4GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NVD4804NT4G |
Description | MOSFET N-CH 30V 14.5A/124A DPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 14.5A (Ta), 124A (Tc) 1.43W (Ta), 107W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NVD4804NT4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 11.5V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 30A, 11.5V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4490 pF @ 12 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.43W (Ta), 107W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |