
DS1809U-050+ | |
|---|---|
DigiKey Part Number | DS1809U-050+-ND |
Manufacturer | |
Manufacturer Product Number | DS1809U-050+ |
Description | IC DGTL POT 50KOHM 64TAP 8UMAX |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 64 Taps Pushbutton Interface 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS1809U-050+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 64 | |
Resistance (Ohms) | 50k | |
Interface | Pushbutton | |
Memory Type | Non-Volatile | |
Voltage - Supply | 5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 750ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-uMAX/uSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 400 (Max) | |
Base Product Number |

