
DS14C88MX/NOPB | |
|---|---|
DigiKey Part Number | 2156-DS14C88MX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS14C88MX/NOPB |
Description | IC TRANSCEIVER 4/0 14SOIC |
Customer Reference | |
Detailed Description | 4/0 Driver RS232 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Driver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 12.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Bulk: | 18112 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 167 | 1,52982 € | 255,48 € |
| Unit Price without VAT: | 1,52982 € |
|---|---|
| Unit Price with VAT: | 1,83578 € |

