Shift Register, Successive Approximation 1 Element 8 Bit 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM74LS503N

DigiKey Part Number
DM74LS503N-ND
Manufacturer
Manufacturer Product Number
DM74LS503N
Description
IC REG SUCC APPROX 8BIT 16PDIP
Customer Reference
Detailed Description
Shift Register, Successive Approximation 1 Element 8 Bit 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DM74LS503N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Register, Successive Approximation
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Function
Universal
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 624 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

624In Stock
Ships from Rochester Electronics, LLC