Zener Diode 3 V 200 mW ±5% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3 V 200 mW ±5% Surface Mount SOD-323F
SOD-323F Pkg

MM3Z3V0C

DigiKey Part Number
MM3Z3V0CTR-ND - Tape & Reel (TR)
MM3Z3V0CCT-ND - Cut Tape (CT)
MM3Z3V0CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3Z3V0C
Description
DIODE ZENER 3V 200MW SOD323F
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 200 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
89 Ohms
Current - Reverse Leakage @ Vr
9 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 473
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,07200 €0,72 €
1000,03530 €3,53 €
5000,03442 €17,21 €
1 0000,03270 €32,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,03143 €94,29 €
6 0000,02238 €134,28 €
9 0000,02108 €189,72 €
15 0000,01979 €296,85 €
21 0000,01957 €410,97 €
30 0000,01804 €541,20 €
75 0000,01675 €1 256,25 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13200 €