
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 87C52 | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | - | |
Peripherals | POR | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | EPROM | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 6V | |
Data Converters | - | |
Oscillator Type | External, Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 40-CDIP | |
Package / Case | 40-CDIP | |
Base Product Number |
| Bulk: | 856 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 17,83929 € | 249,75 € |
| Unit Price without VAT: | 17,83929 € |
|---|---|
| Unit Price with VAT: | 21,40715 € |

