
D6417751RF200DDV | |
|---|---|
DigiKey Part Number | 2156-D6417751RF200DDV-ND |
Manufacturer | |
Manufacturer Product Number | D6417751RF200DDV |
Description | MCU 32-BIT SUPERH RISC ROMLESS |
Customer Reference | |
Detailed Description | SH-4 SuperH® SH7750 Microcontroller IC 32-Bit 200MHz ROMless |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | SH-4 | |
Core Size | 32-Bit | |
Speed | 200MHz | |
Connectivity | EBI/EMI, FIFO, SCI, SmartCard | |
Program Memory Type | ROMless | |
RAM Size | 48K x 8 | |
Base Product Number |
| Bulk: | 2413 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 92,00333 € | 276,01 € |
| Unit Price without VAT: | 92,00333 € |
|---|---|
| Unit Price with VAT: | 110,40400 € |

