
D6417751RBP200DV | |
|---|---|
DigiKey Part Number | 2156-D6417751RBP200DV-ND |
Manufacturer | |
Manufacturer Product Number | D6417751RBP200DV |
Description | IC MCU 32BIT ROMLESS 256BGA |
Customer Reference | |
Detailed Description | SH-4 SuperH® SH7750 Microcontroller IC 32-Bit 200MHz ROMless 256-BGA (27x27) |
Datasheet | Datasheet |
Category | Number of I/O 39 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 48K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.35V ~ 1.6V |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor SH-4 | Mounting Type Surface Mount |
Core Size 32-Bit | Supplier Device Package 256-BGA (27x27) |
Speed 200MHz | Package / Case 256-BBGA |
Connectivity EBI/EMI, FIFO, SCI, SmartCard | Base Product Number |
Peripherals DMA, POR, WDT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 92,00333 € | 276,01 € |
| Unit Price without VAT: | 92,00333 € |
|---|---|
| Unit Price with VAT: | 110,40400 € |

