
D13002FP16V | |
|---|---|
DigiKey Part Number | 2156-D13002FP16V-ND |
Manufacturer | |
Manufacturer Product Number | D13002FP16V |
Description | MCU H8/300H / H8/3002 |
Customer Reference | |
Detailed Description | H8/300H H8® H8/300H Microcontroller IC 16-Bit 16MHz ROMless |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | H8/300H | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | SCI | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Base Product Number |
| Bulk: | 101 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 21,80833 € | 261,70 € |
| Unit Price without VAT: | 21,80833 € |
|---|---|
| Unit Price with VAT: | 26,17000 € |

