
CYD18S18V18-167BBAXC | |
---|---|
DigiKey Part Number | 2156-CYD18S18V18-167BBAXC-ND |
Manufacturer | |
Manufacturer Product Number | CYD18S18V18-167BBAXC |
Description | IC SRAM 18MBIT PAR 256FBGA |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous, Standard Memory IC 18Mbit Parallel 167 MHz 4 ns 256-FBGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Asynchronous, Standard | |
Memory Size | ||
Memory Organization | 1M x 18 | |
Memory Interface | Parallel | |
Clock Frequency | 167 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 4 ns | |
Voltage - Supply | 1.42V ~ 1.58V, 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 256-FBGA (17x17) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | 165,12000 € | 330,24 € |
Unit Price without VAT: | 165,12000 € |
---|---|
Unit Price with VAT: | 198,14400 € |