
CY8CTMG200-16LGXI | |
|---|---|
DigiKey Part Number | 2156-CY8CTMG200-16LGXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8CTMG200-16LGXI |
Description | SOC CY8CTMG200 M8C 16PIN QFN EP |
Customer Reference | |
Detailed Description | M8C TrueTouch™ Touchscreen Controller Microcontroller IC FLASH (32KB) 16-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | CY8CTMG200-16LGXI Models |
Category | Controller Series CY8CT |
Manufacturer Cypress Semiconductor Corp | RAM Size 2K x 8 |
Series | Interface I2C, SPI, UART/USART, USB |
Packaging Bulk | Number of I/O 13 |
Part Status Obsolete | Voltage - Supply 1.8V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Applications Touchscreen Controller | Mounting Type Surface Mount |
Core Processor M8C | Package / Case 16-VFQFN |
Program Memory Type FLASH (32KB) | Supplier Device Package 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51 | 5,02294 € | 256,17 € |
| Unit Price without VAT: | 5,02294 € |
|---|---|
| Unit Price with VAT: | 6,02753 € |

