


CY8C4246AZI-M445 | |
|---|---|
DigiKey Part Number | 2156-CY8C4246AZI-M445-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4246AZI-M445 |
Description | IC MCU 32BIT 64KB FLASH 64TQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PSOC® 4 CY8C42xx - M Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
Part Status Active | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 64-TQFP (10x10) |
Connectivity I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Package / Case 64-LQFP |
Peripherals Brown-out Detect/Reset, Cap Sense, LCD, LVD, POR, PWM, SmartSense, WDT | Base Product Number |
Number of I/O 51 |
| Bulk: | 398 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 3,55264 € | 255,79 € |
| Unit Price without VAT: | 3,55264 € |
|---|---|
| Unit Price with VAT: | 4,26317 € |

