8051 PSOC® 3 CY8C34xx Microcontroller IC 8-Bit 50MHz 64KB (64K x 8) FLASH 68-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C3446LTI-074

DigiKey Part Number
2156-CY8C3446LTI-074-ND
Manufacturer
Manufacturer Product Number
CY8C3446LTI-074
Description
IC MCU 8BIT 64KB FLASH 68QFN
Customer Reference
Detailed Description
8051 PSOC® 3 CY8C34xx Microcontroller IC 8-Bit 50MHz 64KB (64K x 8) FLASH 68-QFN (8x8)
EDA/CAD Models
CY8C3446LTI-074 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Bulk
RAM Size
8K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 16x12b; D/A 2x8b
Core Processor
8051
Oscillator Type
Internal
Core Size
8-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
50MHz
Mounting Type
Surface Mount
Connectivity
EBI/EMI, I2C, LINbus, SPI, UART/USART
Supplier Device Package
68-QFN (8x8)
Peripherals
CapSense, DMA, LCD, POR, PWM, WDT
Package / Case
68-VFQFN Exposed Pad
Number of I/O
38
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
386,79079 €258,05 €
Unit Price without VAT:6,79079 €
Unit Price with VAT:8,14895 €