
CY8C24094-24BVXI | |
|---|---|
DigiKey Part Number | 2156-CY8C24094-24BVXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8C24094-24BVXI |
Description | IC MCU 8BIT 16KB FLASH 100VFBGA |
Customer Reference | |
Detailed Description | M8C PSOC®1 CY8C24xxx Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 100-VFBGA (6x6) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 3V ~ 5.25V |
Part Status Active | Data Converters A/D 48x14b; D/A 2x9b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor M8C | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 100-VFBGA (6x6) |
Connectivity I2C, SPI, UART/USART, USB | Package / Case 100-VFBGA |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 13,96389 € | 251,35 € |
| Unit Price without VAT: | 13,96389 € |
|---|---|
| Unit Price with VAT: | 16,75667 € |

