
CY8C22645-24PVXA | |
|---|---|
DigiKey Part Number | 2156-CY8C22645-24PVXA-ND |
Manufacturer | |
Manufacturer Product Number | CY8C22645-24PVXA |
Description | IC MCU 8BIT 16KB FLASH 48SSOP |
Customer Reference | |
Detailed Description | M8C PSOC™1 CY8C22xxx Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY8C22645-24PVXA Models |
Category | Number of I/O 38 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Bulk | RAM Size 1K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 3V ~ 5.25V |
DigiKey Programmable Not Verified | Data Converters A/D 3x10b |
Core Processor M8C | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART | Supplier Device Package 48-SSOP |
Peripherals LVD, POR, PWM, WDT | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 4,72537 € | 255,17 € |
| Unit Price without VAT: | 4,72537 € |
|---|---|
| Unit Price with VAT: | 5,67044 € |

