M8C PSOC®1 CY8C20xxx Microcontroller IC 8-Bit 12MHz 8KB (8K x 8) FLASH 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C20324-12LQXIKC

DigiKey Part Number
2156-CY8C20324-12LQXIKC-ND
Manufacturer
Manufacturer Product Number
CY8C20324-12LQXIKC
Description
IC MCU 8BIT 8KB FLASH 24SQFN
Customer Reference
Detailed Description
M8C PSOC®1 CY8C20xxx Microcontroller IC 8-Bit 12MHz 8KB (8K x 8) FLASH 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
20
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Bulk
RAM Size
512 x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.25V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
M8C
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
12MHz
Supplier Device Package
24-QFN (4x4)
Connectivity
I2C, SPI
Package / Case
24-UFQFN Exposed Pad
Peripherals
LVD, POR, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 179
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:179
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1262,03127 €255,94 €
Unit Price without VAT:2,03127 €
Unit Price with VAT:2,43752 €