


CY7C68321C-100AXC | |
|---|---|
DigiKey Part Number | 2156-CY7C68321C-100AXC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7C68321C-100AXC |
Description | USB BUS CONTROLLER |
Customer Reference | |
Detailed Description | USB Bridge, USB to ATA USB 2.0 ATA Interface 100-TQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C68321C-100AXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to ATA | |
Interface | ATA | |
Standards | USB 2.0 | |
Voltage - Supply | 3.15V ~ 3.45V | |
Current - Supply | 50mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-TQFP (14x20) |
| Tray: | 4559 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 7,68303 € | 253,54 € |
| Unit Price without VAT: | 7,68303 € |
|---|---|
| Unit Price with VAT: | 9,21964 € |

