
CY7C68320C-56LFXC | |
|---|---|
DigiKey Part Number | 2156-CY7C68320C-56LFXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C68320C-56LFXC |
Description | USB BUS CONTROLLER, CMOS |
Customer Reference | |
Detailed Description | USB Bridge, USB to ATA USB 2.0 ATA Interface 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C68320C-56LFXC Models |
Category | Interface ATA |
Manufacturer Cypress Semiconductor Corp | Standards USB 2.0 |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Bulk | Current - Supply 50mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 56-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 56-QFN (8x8) |
Function Bridge, USB to ATA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 5,85591 € | 257,66 € |
| Unit Price without VAT: | 5,85591 € |
|---|---|
| Unit Price with VAT: | 7,02709 € |

