
NCV7380DG | |
|---|---|
DigiKey Part Number | NCV7380DG-ND |
Manufacturer | |
Manufacturer Product Number | NCV7380DG |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LINbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV7380DG Models |
Category | Voltage - Supply 7V ~ 18V |
Manufacturer onsemi | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount |
Protocol LINbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
Receiver Hysteresis 160 mV |

