
CY7C68023-56LTXC | |
|---|---|
DigiKey Part Number | 2156-CY7C68023-56LTXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C68023-56LTXC |
Description | IC MEM CTLR NAND FLASH 56-QFN-EP |
Customer Reference | |
Detailed Description | NAND Flash - USB Memory Controller IC 56-QFN-EP (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C68023-56LTXC Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Cypress Semiconductor Corp | Operating Temperature 0°C ~ 70°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 56-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 56-QFN-EP (8x8) |
Controller Type NAND Flash - USB | Base Product Number |
| Bulk: | 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 28,32667 € | 254,94 € |
| Unit Price without VAT: | 28,32667 € |
|---|---|
| Unit Price with VAT: | 33,99200 € |

