
| IRG4RC10UDTRLP | |
|---|---|
| DigiKey Part Number | IRG4RC10UDTRLPTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | IRG4RC10UDTRLP | 
| Description | IGBT 600V 8.5A TO-252AA | 
| Customer Reference | |
| Detailed Description | IGBT 600 V 8.5 A 38 W Surface Mount TO-252AA (DPAK) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Infineon Technologies | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| IGBT Type | - | |
| Voltage - Collector Emitter Breakdown (Max) | 600 V | |
| Current - Collector (Ic) (Max) | 8.5 A | |
| Current - Collector Pulsed (Icm) | 34 A | |
| Vce(on) (Max) @ Vge, Ic | 2.6V @ 15V, 5A | |
| Power - Max | 38 W | |
| Switching Energy | 140µJ (on), 120µJ (off) | |
| Input Type | Standard | |
| Gate Charge | 15 nC | |
| Td (on/off) @ 25°C | 40ns/87ns | |
| Test Condition | 480V, 5A, 100Ohm, 15V | |
| Reverse Recovery Time (trr) | 28 ns | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
| Supplier Device Package | TO-252AA (DPAK) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France