Synchronous FIFO 16K x 9 Uni-Directional 20MHz 40ns 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C425-40PC

DigiKey Part Number
2156-CY7C425-40PC-ND
Manufacturer
Manufacturer Product Number
CY7C425-40PC
Description
IC FIFO SYNC 16KX9 40NS 28DIP
Customer Reference
Detailed Description
Synchronous FIFO 16K x 9 Uni-Directional 20MHz 40ns 28-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CY7C425-40PC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cypress Semiconductor Corp
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Size
16K x 9
Function
Synchronous
Data Rate
20MHz
Access Time
40ns
Voltage - Supply
4.5 V ~ 5.5 V
Current - Supply (Max)
35mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
Yes
Retransmit Capability
No
FWFT Support
No
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
28-DIP (0.300", 7.62mm)
Supplier Device Package
28-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 293
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:293
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1491,70832 €254,54 €
Unit Price without VAT:1,70832 €
Unit Price with VAT:2,04998 €