
CY7C4245-25JC | |
|---|---|
DigiKey Part Number | 2156-CY7C4245-25JC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C4245-25JC |
Description | IC FIFO ASYNC 1KX9 15NS 68PLCC |
Customer Reference | |
Detailed Description | Asynchronous FIFO 1K x 9 Uni-Directional 40MHz 15ns 68-PLCC (24.23x24.23) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 1K x 9 | |
Function | Asynchronous | |
Data Rate | 40MHz | |
Access Time | 15ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 45mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | No | |
Retransmit Capability | Yes | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 68-LCC (J-Lead) | |
Supplier Device Package | 68-PLCC (24.23x24.23) | |
Base Product Number |
| Bulk: | 231 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 8,95897 € | 259,81 € |
| Unit Price without VAT: | 8,95897 € |
|---|---|
| Unit Price with VAT: | 10,75076 € |

