
CY7C330-66JC | |
|---|---|
DigiKey Part Number | 2156-CY7C330-66JC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C330-66JC |
Description | OT PLD, 20NS, PAL-TYPE PQCC28 |
Customer Reference | |
Detailed Description | - Programmable Logic Device (PLD) IC 12 Macrocells 28-PLCC (11.53x11.53) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | EPLD | |
Number of Macrocells | 12 | |
Voltage - Input | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.53x11.53) |
| Bulk: | 106 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 14,71176 € | 250,10 € |
| Unit Price without VAT: | 14,71176 € |
|---|---|
| Unit Price with VAT: | 17,65411 € |

