FJV3101RMTF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 78 000
Unit Price: 0,13000 €
Datasheet

Similar


onsemi
In Stock: 86 553
Unit Price: 0,13000 €
Datasheet

Similar


onsemi
In Stock: 37 583
Unit Price: 0,16000 €
Datasheet

Similar


onsemi
In Stock: 5 200
Unit Price: 0,16000 €
Datasheet

Similar


onsemi
In Stock: 8 291
Unit Price: 0,16000 €
Datasheet

Similar


onsemi
In Stock: 8 766
Unit Price: 0,17000 €
Datasheet

Similar


onsemi
In Stock: 6 206
Unit Price: 0,17000 €
Datasheet

Similar


onsemi
In Stock: 267 000
Unit Price: 0,19000 €
Datasheet

Similar


onsemi
In Stock: 5 079
Unit Price: 0,19000 €
Datasheet

Upgrade


Infineon Technologies
In Stock: 20 399
Unit Price: 0,23000 €
Datasheet

Similar


Infineon Technologies
In Stock: 58 462
Unit Price: 0,23000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 69 596
Unit Price: 0,20000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 20 465
Unit Price: 0,20000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 611 077
Unit Price: 0,22000 €
Datasheet
MMBD1401ALT1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJV3101RMTF

DigiKey Part Number
FJV3101RMTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FJV3101RMTF
Description
TRANS PREBIAS NPN 50V SOT23-3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FJV3101RMTF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
4.7 kOhms
Resistor - Emitter Base (R2)
4.7 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 294 048 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

255 350In Stock
Ships from Flip Electronics
38 698In Stock
Ships from Rochester Electronics, LLC