Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CY7C199C-15ZC | |
|---|---|
DigiKey Part Number | 2156-CY7C199C-15ZC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7C199C-15ZC |
Description | IC SRAM 256KBIT PAR 28TSOP I |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 15 ns 28-TSOP I |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Bag | Access Time 15 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 28-TSOP I |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71V256SA12PZG | Renesas Electronics Corporation | 0 | 800-1465-ND | 2,74699 € | Similar |
| 71V256SA12PZG8 | Renesas Electronics Corporation | 0 | 71V256SA12PZG8-ND | 2,54696 € | Similar |
| 71V256SA12PZGI | Renesas Electronics Corporation | 0 | 71V256SA12PZGI-ND | 2,91483 € | Similar |
| 71V256SA12PZGI8 | Renesas Electronics Corporation | 0 | 71V256SA12PZGI8-ND | 2,76010 € | Similar |
| 71V256SA15PZG | Renesas Electronics Corporation | 0 | 71V256SA15PZG-ND | 2,74699 € | Similar |



