
OR3C804BA352I-DB | |
|---|---|
DigiKey Part Number | 2156-OR3C804BA352I-DB-ND |
Manufacturer | |
Manufacturer Product Number | OR3C804BA352I-DB |
Description | FPGA, 484 CLBS, 116000 GATES |
Customer Reference | |
Detailed Description | ORCA™3C Field Programmable Gate Array (FPGA) IC 298 63488 3872 352-BBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 3872 | |
Total RAM Bits | 63488 | |
Number of I/O | 298 | |
Number of Gates | 116000 | |
Voltage - Supply | 4V ~ 6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | ||
Supplier Device Package | 352-PBGA (35x35) |
| Bulk: | 101 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 121,11000 € | 242,22 € |
| Unit Price without VAT: | 121,11000 € |
|---|---|
| Unit Price with VAT: | 145,33200 € |

