


TPS73433DDCR | |
|---|---|
DigiKey Part Number | 296-41867-2-ND - Tape & Reel (TR) 296-41867-1-ND - Cut Tape (CT) 296-41867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73433DDCR |
Description | IC REG LINEAR 3.3V 250MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS73433DDCR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 65 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 28dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-THIN |
Voltage Dropout (Max) 0.22V @ 250mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,78100 € | 7,81 € |
| 25 | 0,70720 € | 17,68 € |
| 100 | 0,62540 € | 62,54 € |
| 250 | 0,58644 € | 146,61 € |
| 500 | 0,56298 € | 281,49 € |
| 1 000 | 0,55265 € | 552,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,51981 € | 1 559,43 € |
| 6 000 | 0,50813 € | 3 048,78 € |
| 9 000 | 0,50229 € | 4 520,61 € |
| 15 000 | 0,49581 € | 7 437,15 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,29600 € |



