
CY7C1520KV18-250BZXI | |
---|---|
DigiKey Part Number | 2156-CY7C1520KV18-250BZXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1520KV18-250BZXI |
Description | IC SRAM 72MBIT PAR 165FBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, DDR II Memory IC 72Mbit Parallel 250 MHz 165-FBGA (13x15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, DDR II | |
Memory Size | ||
Memory Organization | 2M x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 250 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 165-FBGA (13x15) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | 120,72000 € | 241,44 € |
Unit Price without VAT: | 120,72000 € |
---|---|
Unit Price with VAT: | 144,86400 € |