Parametric Equivalent
Parametric Equivalent
Similar
Similar

CD74HCT27MT | |
|---|---|
DigiKey Part Number | 296-28589-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HCT27MT |
Description | IC GATE NOR 3CH 3-INP 14SOIC |
Customer Reference | |
Detailed Description | NOR Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT27MT Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 23ns @ 4.5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SOIC |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT27M | Texas Instruments | 420 | 296-33142-5-ND | 0,77000 € | Parametric Equivalent |
| CD74HCT27M96 | Texas Instruments | 3 775 | 296-23210-1-ND | 0,35000 € | Parametric Equivalent |
| 74HCT175D,653 | Nexperia USA Inc. | 0 | 1727-6350-1-ND | 0,46000 € | Similar |
| 74HCT27D,653 | Nexperia USA Inc. | 4 125 | 1727-74HCT27D,653CT-ND | 0,21000 € | Similar |




