SN74LS221D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 6 074
Unit Price: 1,10000 €
Datasheet
Monostable Multivibrator 45 ns 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS221D

DigiKey Part Number
296-3673-5-ND
Manufacturer
Manufacturer Product Number
SN74LS221D
Description
IC MMV 2-CIR 45-NS 16-SOIC
Customer Reference
Detailed Description
Monostable Multivibrator 45 ns 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LS221D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
No
Propagation Delay
45 ns
Current - Output High, Low
400µA, 8mA
Voltage - Supply
4.75 V ~ 5.25 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4 894 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4 894In Stock
Ships from Rochester Electronics, LLC