


CY7C1470BV25-167AXC | |
|---|---|
DigiKey Part Number | 2156-CY7C1470BV25-167AXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1470BV25-167AXC |
Description | ZBT SRAM, 2MX36, 3.4NS PQFP100 |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 72Mbit Parallel 167 MHz 3.4 ns 100-TQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C1470BV25-167AXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, SDR | |
Memory Size | ||
Memory Organization | 2M x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 167 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 3.4 ns | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x20) | |
Base Product Number |
| Bulk: | 57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 137,83500 € | 275,67 € |
| Unit Price without VAT: | 137,83500 € |
|---|---|
| Unit Price with VAT: | 165,40200 € |

