SPD18P06P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 86 144
Unit Price: 0,89000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 12 186
Unit Price: 0,90000 €
Datasheet

Similar


onsemi
In Stock: 16 737
Unit Price: 1,44000 €
Datasheet

Similar


onsemi
In Stock: 9 558
Unit Price: 1,50000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2 546
Unit Price: 1,18000 €
Datasheet
P-Channel 60 V 18.6A (Tc) 80W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 60 V 18.6A (Tc) 80W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

SPD18P06P

DigiKey Part Number
SPD18P06PINTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPD18P06P
Description
MOSFET P-CH 60V 18.6A TO252-3
Customer Reference
Detailed Description
P-Channel 60 V 18.6A (Tc) 80W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
130mOhm @ 13.2A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
33 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
860 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
80W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes