
CY7C146-25JC | |
|---|---|
DigiKey Part Number | 2156-CY7C146-25JC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7C146-25JC |
Description | IC SRAM 16KBIT PARALLEL 52PLCC |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 16Kbit Parallel 25 ns 52-PLCC (19.13x19.13) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C146-25JC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Asynchronous | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 25ns | |
Access Time | 25 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 52-PLCC (19.13x19.13) | |
Base Product Number |
| Tube: | 1300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 8,77931 € | 254,60 € |
| Unit Price without VAT: | 8,77931 € |
|---|---|
| Unit Price with VAT: | 10,53517 € |

