SN74LVC2G157YEAR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 3 000
Unit Price: 0,60000 €
Datasheet
Multiplexer 1 x 2:1 8-XFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G157YEAR

DigiKey Part Number
296-13971-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC2G157YEAR
Description
IC MULTIPLEXR 1X2:1 8XFBGA/DSBGA
Customer Reference
Detailed Description
Multiplexer 1 x 2:1 8-XFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G157YEAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multiplexer
Circuit
1 x 2:1
Independent Circuits
1
Current - Output High, Low
32mA, 32mA
Voltage Supply Source
Single Supply
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-XFBGA, DSBGA
Supplier Device Package
8-XFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3 000In Stock
Ships from Rochester Electronics, LLC