
LB1935FA-AH | |
|---|---|
DigiKey Part Number | LB1935FA-AH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LB1935FA-AH |
Description | IC MTR DRV BIPLR 2.2-7.5V 10MCRO |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bipolar Parallel 10-Micro |
EDA/CAD Models | LB1935FA-AH Models |
Category | Applications General Purpose |
Manufacturer onsemi | Voltage - Supply 2.2V ~ 7.5V |
Packaging Tape & Reel (TR) | Voltage - Load 2.2V ~ 7.5V |
Part Status Obsolete | Operating Temperature -20°C ~ 75°C (TA) |
Motor Type - Stepper Bipolar | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Configuration Half Bridge (4) | Supplier Device Package 10-Micro |
Interface Parallel | Base Product Number |
Technology Bipolar |

