
CS5101EN14 | |
|---|---|
DigiKey Part Number | CS5101EN14-ND |
Manufacturer | |
Manufacturer Product Number | CS5101EN14 |
Description | IC SECONDARY SIDE CTRLR 14DIP |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CS5101EN14 Models |
Category | Current - Supply 12 mA |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 14-DIP (0.300", 7.62mm) |
DigiKey Programmable Not Verified | Supplier Device Package 14-PDIP |
Applications Secondary-Side Controller | Base Product Number |
Voltage - Supply 8V ~ 45V |

