


CY7C1297S-133AXC | |
|---|---|
DigiKey Part Number | 2156-CY7C1297S-133AXC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1297S-133AXC |
Description | IC SRAM 1MBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 1Mbit Parallel 133 MHz 100-TQFP (14x14) |
Category | Memory Organization 64K x 18 |
Mfr | Memory Interface Parallel |
Packaging Bag | Clock Frequency 133 MHz |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-TQFP (14x14) |
Memory Size | Base Product Number |
| Bag: | 68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 16,73467 € | 251,02 € |
| Unit Price without VAT: | 16,73467 € |
|---|---|
| Unit Price with VAT: | 20,08160 € |

