
CY7C12501KV 18-400BZXC | |
|---|---|
DigiKey Part Number | 2156-CY7C12501KV 18-400BZXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C12501KV 18-400BZXC |
Description | IC SRAM 36MBIT PARALLEL 165FBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, DDR II+ Memory IC 36Mbit Parallel 400 MHz 165-FBGA (13x15) |
Datasheet | Datasheet |
Category | Memory Organization 1M x 36 |
Mfr | Memory Interface Parallel |
Packaging Bulk | Clock Frequency 400 MHz |
Part Status Active | Voltage - Supply 1.7V ~ 1.9V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, DDR II+ | Supplier Device Package 165-FBGA (13x15) |
Memory Size | Base Product Number |
| Bulk: | 136 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 55,77800 € | 278,89 € |
| Unit Price without VAT: | 55,77800 € |
|---|---|
| Unit Price with VAT: | 66,93360 € |

