
BTS240AHKSA1 | |
|---|---|
DigiKey Part Number | 2156-BTS240AHKSA1-ND |
Manufacturer | |
Manufacturer Product Number | BTS240AHKSA1 |
Description | N-CHANNEL POWER MOSFET |
Customer Reference | |
Detailed Description | N-Channel 50 V 58A (Tc) 170W Through Hole PG-TO218-3-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 47A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 170W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO218-3-1 | |
Package / Case |
| Bulk: | 8044 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 12,28095 € | 257,90 € |
| Unit Price without VAT: | 12,28095 € |
|---|---|
| Unit Price with VAT: | 14,73714 € |

