
CY62138CV30LL-55BVIT | |
---|---|
DigiKey Part Number | 2156-CY62138CV30LL-55BVIT-ND |
Manufacturer | |
Manufacturer Product Number | CY62138CV30LL-55BVIT |
Description | IC SRAM 2MBIT PARALLEL 36VFBGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 2Mbit Parallel 55 ns 36-VFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.7V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 36-VFBGA (6x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
179 | 1,44112 € | 257,96 € |
Unit Price without VAT: | 1,44112 € |
---|---|
Unit Price with VAT: | 1,72934 € |