


CY62126EV30LL-45ZSXA | |
|---|---|
DigiKey Part Number | 2156-CY62126EV30LL-45ZSXA-ND |
Manufacturer | |
Manufacturer Product Number | CY62126EV30LL-45ZSXA |
Description | IC SRAM 1MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 45 ns 44-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | CY62126EV30LL-45ZSXA Models |
Category | Memory Organization 64K x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 45ns |
Packaging Bulk | Access Time 45 ns |
Part Status Active | Voltage - Supply 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 91 | 2,81319 € | 256,00 € |
| Unit Price without VAT: | 2,81319 € |
|---|---|
| Unit Price with VAT: | 3,37583 € |

