CY37128P160-167AXC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY37128VP160-83AXC

DigiKey Part Number
2156-CY37128VP160-83AXC-CY-ND
Manufacturer
Manufacturer Product Number
CY37128VP160-83AXC
Description
IC CPLD 128MC 15NS 160TQFP
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
CY37128VP160-83AXC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cypress Semiconductor Corp
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
In-System Reprogrammable™ (ISR™) CMOS
Delay Time tpd(1) Max
15 ns
Voltage Supply - Internal
3V ~ 3.6V
Number of Macrocells
128
Number of I/O
133
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
160-LQFP
Supplier Device Package
160-TQFP (24x24)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tray:164
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1913,69211 €260,15 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,69211 €
Unit Price with VAT:16,43053 €