
CY2X014LXI153T | |
|---|---|
DigiKey Part Number | 2156-CY2X014LXI153T-CYTR-ND |
Manufacturer | |
Manufacturer Product Number | CY2X014LXI153T |
Description | IC OSC XTAL 153.6MHZ 6-CLCC |
Customer Reference | |
Detailed Description | Oscillator, Crystal IC 153.6MHz 6-CLCC (5x3.2) |
Category | Current - Supply 150 mA |
Manufacturer Cypress Semiconductor Corp | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Package / Case 6-CLCC |
Part Status Obsolete | Supplier Device Package 6-CLCC (5x3.2) |
Type Oscillator, Crystal | Mounting Type Surface Mount |
Frequency 153.6MHz | Base Product Number |
Voltage - Supply 2.375V ~ 3.6V |
| Bulk: | 7476 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 9,61222 € | 259,53 € |
| Unit Price without VAT: | 9,61222 € |
|---|---|
| Unit Price with VAT: | 11,53466 € |

