TLV431ASN1T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 5 775
Unit Price: 0,31000 €
Datasheet

Similar


Microchip Technology
In Stock: 2 785
Unit Price: 0,70000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 322
Unit Price: 0,23000 €
Datasheet
Shunt Voltage Reference IC Adjustable 1.24V 16 V V ±1% 20 mA SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 1.24V 16 V V ±1% 20 mA SOT-23-3 (TO-236)
SOT-23-3,TO-236-3,Micro3,SSD3,SST3

TLV431ASN1T1

DigiKey Part Number
TLV431ASN1T1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV431ASN1T1
Description
IC VREF SHUNT ADJ 1% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 16 VV ±1% 20 mA SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
TLV431ASN1T1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
16 V
Current - Output
20 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes