IC RF TxRx + MCU 802.15.4, General ISM < 1GHz Zigbee® 400MHz ~ 470MHz, 800MHz ~ 940MHz 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx + MCU 802.15.4, General ISM < 1GHz Zigbee® 400MHz ~ 470MHz, 800MHz ~ 940MHz 40-VFQFN Exposed Pad
onsemi Sub1Ghz | Digi-Key Daily

AX8052F131-2-TB05

DigiKey Part Number
AX8052F131-2-TB05OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AX8052F131-2-TB05
Description
IC RF TXRX+MCU 802.15.4 40QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, General ISM < 1GHz Zigbee® 400MHz ~ 470MHz, 800MHz ~ 940MHz 40-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4, General ISM < 1GHz
Protocol
Modulation
4FSK, ASK, FSK, GFSK, MSK, O-QPSK, PSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
16dBm
Sensitivity
-116dBm
Memory Size
64kB Flash, 8.25kB SRAM
Serial Interfaces
SPI, UART
GPIO
21
Voltage - Supply
2.2V ~ 3.6V
Current - Receiving
-
Current - Transmitting
13mA ~ 45mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (7x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 000 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

1 000In Stock
Ships from Rochester Electronics, LLC